EMC13DRSI

Heilind Number:SULEMC13DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRSI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRSI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRSI

Detailed Description

Introducing the EMC13DRSI, a high-performance board-to-board PCB connector designed for optimum electrical connectivity. Featuring two rows of 26 female contact positions, this connector boasts a durable construction with a PBT housing and Phosphor Bronze contacts plated in gold, ensuring reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets the demands of various electronic applications. The threaded mount type and thru-hole termination method offer secure and stable attachment to PCBs. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. The straight orientation and loop bellow contact type further enhance its versatility. Measuring at .61in in height and 9.4mm in width, it provides a compact yet efficient solution for your connectivity needs. Trust the EMC13DRSI for exceptional performance in demanding industrial and electronic systems.