| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DRSN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEMC13DRSN |
EMC13DRSN
| Heilind Number: | SULEMC13DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC13DRSN, a high-performance board-to-board PCB connector designed for precision applications. Crafted with PBT and Phosphor Bronze materials, this connector guarantees durability and reliable conductivity. Featuring a 2.54mm pitch and 26 positions, it offers seamless integration on PCBs with a straight orientation. The gold-plated contact material ensures optimal signal transmission, while the loop bellow contact type enhances stability. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its 3A amperage and No Mounting mount type make it versatile for various electronic setups. Trust the EMC13DRSN for efficient and secure connectivity in your projects.

