| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DRSS-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DRSS-S288 |
EMC13DRSS-S288
| Heilind Number: | SULEMC13DRSS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DRSS-S288 |
| ECAD Model: |
Specifications
Detailed Description
The PBT & Phosphor Bronze connector, SKU EMC13DRSS-S288, is an essential component for high-reliability board-to-board and card edge connections. With a robust amperage rating of 3A and a voltage capacity of 700 VAC, this female connector features two rows of 26 loop bellow contacts, ensuring secure and efficient data transmission. Its side hole mount type and card extender termination method offer versatile installation options. Crafted from durable materials like phosphor bronze with gold plating, this connector guarantees reliable performance even in harsh environments with an operating temperature range of -65 to 125°C. Its compact dimensions of 9.4mm width and 15.49mm height make it ideal for space-constrained applications. Trust in the EMC13DRSSS288 for dependable connectivity in your PCB assemblies.

