EMC13DRSS

Heilind Number:SULEMC13DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRSS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRSS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRSS

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMC13DRSS, offers reliable connectivity in electronic systems. With a 2.54mm pitch and 26 positions spread across 2 rows, this connector is designed for efficient data transmission. Featuring a side hole mount and thru-hole termination method, it ensures secure attachment to PCBs. The female connector, with loop bellow contact type and gold plating, guarantees low contact resistance and high durability. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for diverse environments. With a compact straight orientation and a connector height of 15.49mm, it saves space on the board. Gold termination plating enhances conductivity. Whether used in industrial machinery or telecommunications equipment, this connector meets the demands of high-performance applications.