EMC13DRST-S288

Heilind Number:SULEMC13DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRST-S288

Detailed Description

Introducing the EMC13DRST-S288, a high-performance board-to-board PCB connector designed for demanding applications. With a durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. Boasting a 3A amperage and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, 2 rows, and 26 positions offer versatile connectivity options. Using a threaded mount type and card extender termination method, installation is secure and straightforward. The gold contact plating guarantees low contact resistance and superior signal integrity. With a pitch of 2.54mm and operating temperature range of -65 to 125°C, this connector meets the stringent requirements of various industries. Perfect for applications where reliability is paramount, the EMC13DRST-S288 is a standout choice in the world of PCB connectors.