EMC13DRST

Heilind Number:SULEMC13DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRST
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRST
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRST

Detailed Description

The EMC13DRST PCB connector, crafted from durable PBT and Phosphor Bronze materials, ensures reliable power transmission with a steady 3A amperage and a high 700VAC voltage capacity. Featuring a female gender design, this connector offers seamless connectivity in various electronic applications. With two rows of 26 loop bellow contact positions, it provides ample connectivity options. Its threaded mount type and thru-hole termination method guarantee secure attachment to PCBs. The gold-plated Phosphor Bronze contacts ensure optimal conductivity and longevity. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into circuit designs. Ideal for high-reliability applications, the EMC13DRST is perfect for board-to-board and card edge connections.