EMC13DRTH-S13

Heilind Number:SULEMC13DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRTH-S13

Detailed Description

Introducing the EMC13DRTH-S13, a high-performance 2-row female PCB connector designed for reliable and efficient connectivity. Crafted with precision using durable PBT and Phosphor Bronze, this connector boasts a contact plating of Gold, ensuring superior conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it offers optimal performance in demanding applications. Featuring a straddle orientation and Full Bellow contact type, it guarantees secure and stable connections. The termination method of Card Extender with Gold plating further enhances its durability. With a temperature range of -65 to 125°C, it is suitable for use in extreme environments. Measuring 10.95mm in height and 8.38mm in width, this connector is compact yet efficient. Ideal for hi-rel applications, it meets the highest standards of quality and performance, making it a reliable choice for your PCB connectivity needs.