EMC13DRTH

Heilind Number:SULEMC13DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRTH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRTH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRTH

Detailed Description

Introducing the EMC13DRTH, a high-performance board-to-board connector designed for demanding applications. Featuring a rugged construction with PBT and phosphor bronze materials, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a maximum voltage of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with 26 positions, offering ample connectivity options. Its clearance hole mount type and through-hole termination method make installation easy and secure. The gold-plated phosphor bronze contacts provide excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for use in diverse industries. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves space on the PCB. Whether you're designing aerospace systems, industrial equipment, or telecommunications devices, the EMC13DRTH ensures optimal performance and longevity. Trust in this connector for your critical connections.