EMC13DRTI-S13

Heilind Number:SULEMC13DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRTI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRTI-S13

Detailed Description

Introducing the EMC13DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female gender, 2-row design, and threaded mount type make it easy to install on PCBs. The gold-plated phosphor bronze contacts offer excellent conductivity and corrosion resistance. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. With 26 positions, pitch of 2.54mm, and straddle orientation, it provides versatile connectivity options. The card extender termination method and tail length of 4.7mm allow for secure and stable connections. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient. Suitable for use in aerospace, defense, and industrial applications, the EMC13DRTIS13 is a reliable solution for your connectivity needs.