| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DRTI |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 26 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 26 |
| SKU: | SULEMC13DRTI |
EMC13DRTI
| Heilind Number: | SULEMC13DRTI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DRTI |
| ECAD Model: |
Specifications
Detailed Description
The EMC13DRTI is a high-performance PCB connector designed for demanding applications in industrial and commercial environments. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh operating conditions. With a 3A amperage rating and 700VAC voltage tolerance, it is suitable for power and signal transmission. The connector offers 26 positions across 2 rows, with a pitch of 2.54mm (.1in) for easy PCB mounting. Gold contact plating guarantees excellent signal integrity, while full bellow contact type and threaded mounting ensure secure and stable connections. Operating temperature range of -65 to 125°C allows for use in extreme environments. Ideal for board-to-board and card edge connections, the EMC13DRTI is a critical component for high-reliability systems.

