EMC13DRTN-S13

Heilind Number:SULEMC13DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRTN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRTN-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRTN-S13

Detailed Description

This PBT and Phosphor Bronze board-to-board PCB connector, with SKU EMC13DRTN-S13, is designed for high-performance applications. Featuring a female gender and 26 positions spread across 2 rows, it ensures reliable connectivity in demanding environments. With a contact material of Phosphor Bronze and gold plating, it guarantees excellent conductivity. The termination method of card extender and full bellow contact type further enhance its durability. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its compact design, with a pitch of 2.54mm, allows for efficient PCB assembly. With a wide operating temperature range of -65 to 125°C, it is suitable for use in extreme conditions. The connector's straddle orientation and no mounting requirement offer flexibility in installation. Overall, this EMC13DRTNS13 connector is a dependable solution for critical board-to-board connections.