EMC13DRTN

Heilind Number:SULEMC13DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRTN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRTN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRTN

Detailed Description

Introducing the PBT & Phosphor Bronze Board to Board PCB Connector, EMC13DRTN. Specifically designed for high-performance applications, this connector boasts a robust construction featuring Phosphor Bronze contacts with Gold plating, ensuring reliable conductivity. With a current rating of 3 A and a maximum voltage of 700 VAC, it offers optimal power transmission. The connector, with a 2.54 mm pitch and 26 positions spread across 2 rows, facilitates efficient PCB-to-PCB connections. Its straight orientation and Thru Hole termination method provide seamless integration. Operating flawlessly in extreme temperatures ranging from -65 to 125 °C, this connector guarantees durability in challenging environments. With a compact design measuring 10.95 mm in height and 8.38 mm in width, it saves valuable board space. Perfect for high-reliability systems, the EMC13DRTN is a must-have component for demanding electronic assemblies.