EMC13DRTS-S13

Heilind Number:SULEMC13DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRTS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRTS-S13

Detailed Description

The EMC13DRTS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring two rows with 26 positions, it offers ample connectivity options. The side-hole mount type and straddle orientation make installation easy and secure. Constructed with PBT and phosphor bronze, and gold-plated for enhanced conductivity, this connector guarantees durability and signal integrity. Its full bellow contact type and card extender termination method further enhance its performance. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of environments. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The EMC13DRTS-S13 is the perfect choice for high-reliability connections in critical systems.