EMC13DRXI

Heilind Number:SULEMC13DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRXI

Detailed Description

Introducing the EMC13DRXI, a high-performance female PCB connector designed for optimal power transmission in electronic devices. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity. Operating at an amperage of 3A and a voltage of 700VAC, it meets the demands of various applications. Featuring two rows of 26 gold-plated contacts in a straight orientation, it offers efficient signal transfer. The threaded mount type and thru-hole termination method guarantee secure installation. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCB layouts. Trust the EMC13DRXI for seamless board-to-board connections in your electronic designs.