EMC13DRXN

Heilind Number:SULEMC13DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRXN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRXN

Detailed Description

Introducing the EMC13DRXN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction of PBT and Phosphor Bronze, this connector ensures durability and reliable signal transmission. Featuring a 2.54mm pitch and accommodating 26 positions in a straight orientation, it offers seamless connectivity in electronic systems. The gold-plated contacts guarantee excellent conductivity, while the full bellow design enhances mating integrity. Rated for 700VAC and 3A, this connector is suitable for high-power environments. With a wide operating temperature range of -65°C to 125°C, it excels in harsh conditions. The termination method of thru-hole mounting with gold-plated tails ensures secure attachment to PCBs. Compact in size with dimensions of 10.95mm in height and 8.38mm in width, it saves space on the board. Ideal for applications where reliability is paramount, the EMC13DRXN is a top choice.