EMC13DRXS

Heilind Number:SULEMC13DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRXS

Detailed Description

Introducing the EMC13DRXS, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring durable PBT housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures optimal conductivity and longevity. With a voltage rating of 700 VAC and an amperage of 3A, it meets stringent electrical requirements. The 2.54mm pitch and 26 positions allow for secure and efficient connections. Operating seamlessly in temperatures ranging from -65 to 125°C, it's ideal for a wide range of applications. The straight orientation and side-hole mount type make installation easy, while the Full Bellow contact type guarantees a stable connection. Whether for industrial machinery, aerospace systems, or telecommunications equipment, the EMC13DRXS delivers unparalleled performance.