EMC13DRYH-S13

Heilind Number:SULEMC13DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRYH-S13

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC13DRYH-S13, is a high-performance component designed for reliable power and signal transmission in electronic devices. With a current rating of 3A and voltage capacity of 700VAC, it ensures efficient connectivity in demanding applications. Featuring a female gender, 2 rows of contacts, and a clearance hole mount type, it offers easy installation on PCBs. The contact material of phosphor bronze with gold plating guarantees optimal conductivity and corrosion resistance. Its full bellow contact type and straddle orientation provide secure mating and alignment. With 26 positions and a pitch of 2.54mm, this connector allows for versatile board-to-board connections. Operating within a wide temperature range of -65 to 125°C, it ensures reliable performance in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it suitable for space-constrained applications. Tailored for hi-rel industries, it meets stringent quality standards, making it ideal for aerospace, defense, and industrial applications. Upgrade your electronic systems with the EMC13DRYHS13 Board-to-Board Connector for unparalleled performance and durability.