EMC13DRYH

Heilind Number:SULEMC13DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRYH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRYH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRYH

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMC13DRYH, a high-performance solution for your board-to-board and card edge connection needs. With a current rating of 3A and a voltage capacity of 700 VAC, this connector ensures reliable power transmission. Featuring two rows with 26 positions, it offers ample connectivity options. The contact material is Phosphor Bronze with gold plating, guaranteeing excellent conductivity and durability. The Full Bellow contact type and Thru-Hole termination method further enhance its reliability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it space-efficient on PCBs. The tail length of 11.18mm allows for easy installation. Ideal for demanding applications, this connector is a must-have for high-reliability electronic systems.