EMC13DRYI-S13

Heilind Number:SULEMC13DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRYI-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRYI-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRYI-S13

Detailed Description

Introducing the EMC13DRYI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector has two rows of 26 positions, with a pitch of 2.54mm. Gold-plated phosphor bronze contacts offer excellent conductivity and durability. The connector is threaded for secure mounting and features a card extender termination method. Operating temperature range of -65 to 125°C makes it ideal for harsh conditions. Its compact design, with a height of 10.95mm and width of 8.38mm, allows for space-efficient PCB layouts. Trust the EMC13DRYIS13 for high-reliability connections in your electronic systems.