| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DRYI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DRYI |
EMC13DRYI
| Heilind Number: | SULEMC13DRYI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DRYI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, designed for high-performance applications. With a compact form factor and a threaded mount type, this connector ensures secure and reliable connections. Featuring a full bellow contact type with gold plating, it offers excellent conductivity and durability. The 2.54mm pitch and 26 positions make it ideal for complex circuitry. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for harsh environments. The female connector, with through-hole termination, guarantees easy installation on PCBs. With its high-quality construction and stringent standards, the EMC13DRYI is the perfect choice for demanding industrial and electronic applications.

