| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DRYN-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 26 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DRYN-S13 |
EMC13DRYN-S13
| Heilind Number: | SULEMC13DRYN-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DRYN-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC13DRYNS13, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. Its 26 positions and 2 rows, along with a pitch of 2.54mm, provide ample versatility for various electronic setups. The female gender and full bellow contact type guarantee secure mating, while gold-plated contacts offer superior conductivity. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for critical systems. Featuring a straddle orientation and card extender termination method, installation is a breeze. Trust the EMC13DRYNS13 for your mission-critical connectivity needs.

