EMC13DRYN

Heilind Number:SULEMC13DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DRYN

Detailed Description

Introducing the PBT & Phosphor Bronze Female Connector, SKU EMC13DRYN, designed for high-performance connectivity in electronic applications. With a maximum amperage of 3A and a voltage rating of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 26 positions each, it offers ample connectivity options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. With a pitch of 2.54mm, this connector is compatible with standard PCB layouts. Its straight orientation and compact dimensions of 10.95mm in height and 8.38mm in width make it suitable for space-constrained designs. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for demanding environments. Whether used in board-to-board or card edge connections, the EMC13DRYN is a dependable solution for your connectivity needs.