EMC13DRYS-S13

Heilind Number:SULEMC13DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DRYS-S13

Detailed Description

Introducing the EMC13DRYS-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in demanding environments. This female connector features two rows for secure connectivity, with a side hole mount type for easy installation. The termination method, utilizing card extender technology, ensures reliable contact with minimal signal loss. Crafted from durable PBT and phosphor bronze materials, it offers a current rating of 3A and a voltage capacity of 700VAC, making it ideal for power and data applications. With gold-plated contacts and a full bellow design, it guarantees efficient conductivity and signal integrity. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of industrial and commercial uses. Its compact size, with a height of 10.95mm and width of 8.38mm, allows for space-saving integration on PCBs. Trust in the EMC13DRYSS13 for reliable and high-speed connectivity in your electronic systems.