EMC13DSXH

Heilind Number:SULEMC13DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:13
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:13
SKU:SULEMC13DSXH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board Connector with SKU EMC13DSXH is a high-performance component designed for reliable power transmission in electronic systems. Featuring a female gender and a single row layout, this connector offers seamless connectivity through its clearance hole mount type and thru-hole termination method. Constructed with durable phosphor bronze contacts plated in gold, it ensures optimal conductivity and longevity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it is suitable for various applications. The full bellow contact type and straight orientation guarantee secure connections, with 13 positions available. Its compact design, with a connector height of 10.95mm and width of 8.38mm, makes it space-efficient. Operating within a wide temperature range of -65 to 125°C, it is highly versatile. Ideal for use in hi-rel environments, this connector is a vital component in ensuring seamless PCB connectivity.