EMC13DSXI

Heilind Number:SULEMC13DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DSXI
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DSXI

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EMC13DSXI. This high-quality connector features a female gender with one row of 13 positions, offering reliable connectivity in electronic assemblies. Designed for durability and performance, it boasts a threaded mount type and through-hole termination method, ensuring secure attachment to PCBs. The contacts, made of gold-plated phosphor bronze, guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm (.1 in) and voltage rating of 700 VAC, it meets stringent industry standards. The full bellow contact type and straight orientation further enhance its functionality. Operating smoothly in a wide temperature range of -65 to 125°C, this connector is suitable for various applications. Its compact size, with dimensions of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, makes it versatile for use in tight spaces. Trust in the quality and performance of the EMC13DSXI for your connectivity needs.