EMC13DSXN

Heilind Number:SULEMC13DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DSXN
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DSXN

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC13DSXN. Designed for high-performance applications, this female connector features a single row with 13 positions, allowing for seamless PCB connectivity. With a pitch of 2.54mm and voltage rating of 700VAC, it ensures reliable power transmission. The termination method is through-hole, guaranteeing secure attachment. The contacts, made of gold-plated phosphor bronze, offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and compact design, with a connector height of 10.95mm and width of 8.38mm, facilitate easy installation in tight spaces. Whether for industrial machinery, telecommunications, or aerospace systems, the EMC13DSXN is the perfect choice for high-speed and high-reliability connections.