EMC13DSXS

Heilind Number:SULEMC13DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DSXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DSXS
Amperage:3 A
Gender:Female
Number of Contacts:13
Number of Rows:1
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:13
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DSXS

Detailed Description

Introducing the EMC13DSXS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a robust combination of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring a single row layout with 13 positions and a pitch of 2.54mm, it offers versatile connectivity options. The gold-plated contacts and thru-hole termination method ensure optimal signal integrity. Its straight orientation and side hole mount type make installation easy and secure. Operating in a wide temperature range from -65°C to 125°C, it is suitable for use in diverse industries. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. The EMC13DSXS is the perfect choice for high-reliability connectivity needs.