EMC13DTAD

Heilind Number:SULEMC13DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTAD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTAD

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMC13DTAD, offers high-quality connectivity in a female, right-angle configuration. With two rows and 26 positions, it ensures efficient data transmission. Featuring a clearance hole mount and thru-hole termination, installation is secure. The contact material is gold-plated phosphor bronze, guaranteeing reliable conductivity. Operating at temperatures ranging from -65 to 125 °C, and with a voltage rating of 700 VAC, this connector is suitable for diverse environments. Its loop bellow contact type and 2.54 mm pitch provide stable connections. With a compact design, standing at .61 inches in height and 9.4 mm in width, it is ideal for space-constrained applications. Gold termination plating enhances durability. Classified under hi-rel, it meets stringent quality standards, making it a dependable choice for mission-critical systems.