EMC13DTAN

Heilind Number:SULEMC13DTAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTAN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTAN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTAN

Detailed Description

Introducing the EMC13DTAN, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Constructed with PBT and Phosphor Bronze, this female connector ensures superior conductivity with an amperage rating of 3A and a voltage capacity of 700 VAC. Featuring two rows of 26 gold-plated Loop Bellow contacts, it guarantees secure and efficient signal transmission. The right-angle orientation and thru-hole termination method offer easy installation onto PCBs. With a wide operating temperature range of -65 to 125 °C, it is suitable for use in extreme conditions. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet robust. Ideal for applications in aerospace, defense, and industrial sectors, the EMC13DTAN is a vital component for ensuring seamless connectivity in mission-critical systems.