EMC13DTAS

Heilind Number:SULEMC13DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTAS
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTAS

Detailed Description

The EMC13DTAS is a high-performance board-to-board PCB connector designed for demanding applications. With a gender of female, it features two rows of contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. This connector has a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, making it suitable for power and signal transmission. Its right-angle orientation and side-hole mount type offer flexibility in installation. With 26 positions and a current rating of 3A, it facilitates efficient connectivity in electronic devices. The connector is designed for harsh environments, with an operating temperature range of -65 to 125°C. Its compact size, measuring .61 in in height and 9.4 mm in width, makes it ideal for space-constrained applications. The EMC13DTAS is RoHS compliant, ensuring environmental sustainability in manufacturing processes. Trust in this connector for high-reliability connections in aerospace, defense, and industrial electronics.