| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DTAT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DTAT |
EMC13DTAT
| Heilind Number: | SULEMC13DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC13DTAT, a high-performance board-to-board and card edge connector designed for demanding applications. Featuring 26 gold-plated contact positions with a loop bellow design, this connector ensures reliable and efficient power and signal transmission. With a voltage rating of 700 VAC and an amperage of 3 A, it guarantees safe operation in various environments. The phosphor bronze contact material and gold termination plating offer excellent conductivity and durability. Its threaded mount type and right-angle orientation provide secure and space-saving installation on PCBs. With a wide operating temperature range of -65 to 125 °C, this connector is suitable for use in harsh industrial settings. Trust the EMC13DTAT for superior connectivity performance in your electronic designs.

