| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DTBD-S189 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .18 in, 4.57 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DTBD-S189 |
EMC13DTBD-S189
| Heilind Number: | SULEMC13DTBD-S189 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DTBD-S189 |
| ECAD Model: |
Specifications
Detailed Description
Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, featuring a female gender and two rows for seamless connectivity. With a 3A amperage and gold contact plating, this connector ensures reliable performance. Its clearance hole mount type and thru-hole termination method make installation a breeze. Built with high-quality phosphor bronze contacts, it guarantees durability. Operating at a voltage of 700 VAC and an impressive operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. The right-angle orientation and 26 positions offer versatility in design. With a compact connector height of 15.49mm and width of 9.4mm, it's perfect for space-constrained environments. Trust in the EMC13DTBDS189 for efficient and secure board-to-board connections.

