EMC13DTBD

Heilind Number:SULEMC13DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTBD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTBD
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTBD

Detailed Description

Introducing the EMC13DTBD, a high-performance board-to-board PCB connector designed with precision and durability in mind. Featuring a robust construction of PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in demanding environments. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent power requirements. The female gender, right-angle orientation, and two rows of 26 positions offer versatile mounting options for various applications. Gold-plated contacts guarantee optimal signal transmission, while the loop bellow contact type enhances durability. With a pitch of 2.54mm and clearance hole mount type, installation is quick and efficient. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the EMC13DTBD for seamless connectivity in your projects.