EMC13DTBI

Heilind Number:SULEMC13DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTBI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTBI

Detailed Description

Introducing the EMC13DTBI, a female board-to-board PCB connector designed for high-reliability applications. This connector features two rows with a total of 26 positions, perfect for secure and efficient connections. With a threaded mount type and right-angle orientation, it offers versatility in installation. The PBT housing and phosphor bronze contacts with gold plating ensure durability and excellent conductivity, even in harsh environments. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for various industrial settings. Its loop bellow contact type and thru-hole termination method guarantee stable and reliable performance. The sleek design with a connector height of 15.49 mm and width of 9.4 mm allows for compact integration onto PCBs. Trust the EMC13DTBI for seamless and dependable board-to-board connections in your electronic systems.