EMC13DTBN

Heilind Number:SULEMC13DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTBN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTBN

Detailed Description

The EMC13DTBN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 26 gold-plated contact positions, organized in 2 rows, guarantee secure and low-resistance connections. Its right-angle orientation and 2.54mm pitch offer versatility in PCB layouts. The loop bellow contact type and gold termination further enhance signal integrity. Operating in a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, defense, and industrial sectors. Measuring .61 inches in height and 9.4mm in width, it provides a compact solution for space-constrained designs. Trust the EMC13DTBN for high-reliability board-to-board connections in your critical systems.