EMC13DTBT

Heilind Number:SULEMC13DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTBT
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTBT

Detailed Description

The PBT & Phosphor Bronze Board To Board PCB Connector, with SKU EMC13DTBT, offers reliable connectivity in high-voltage environments with its 700 VAC rating. Featuring a female gender, this connector has two rows for versatile applications. The threaded mount type ensures secure installation, while the thru-hole termination method facilitates easy soldering. Its contact material, Phosphor Bronze, plated with gold, guarantees excellent conductivity. With an amperage of 3A, this connector is suitable for various power and signal transmission needs. The loop bellow contact type and right-angle orientation provide efficient cable management. With 26 positions and a 2.54mm pitch, it offers ample connectivity options. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust. Its termination plating with gold ensures long-term durability. A reliable choice for board-to-board connections, the EMC13DTBT is ideal for use in industrial and electronic applications. (Word count: 152)