EMC13DTEF

Heilind Number:SULEMC13DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DTEF

Detailed Description

Introducing the EMC13DTEF, a high-performance PCB connector designed for demanding applications. With a compact form factor and a floating bobbin mount type, this connector ensures secure and reliable connections in any setup. Featuring PBT and Phosphor Bronze construction with Gold plating, it offers excellent conductivity and durability. The 26-position, 2-row design accommodates multiple connections, making it ideal for complex circuitry. With a current rating of 3A and a voltage rating of 700VAC, it can handle high power applications with ease. The Eyelet termination method and Full Bellow contact type guarantee efficient signal transmission. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Whether used in Board to Board or Card Edge configurations, the EMC13DTEF is a reliable choice for your connectivity needs.