EMC13DTEH

Heilind Number:SULEMC13DTEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTEH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTEH
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTEH

Detailed Description

The PBT & Phosphor Bronze Board-To-Board Connector, SKU EMC13DTEH, is a high-performance component designed for reliable power transmission in electronic systems. With an amperage rating of 3A and a voltage handling capability of 700VAC, this connector ensures efficient power delivery. Featuring a female gender, two rows, and a clearance hole mount type, it offers easy installation on PCBs. The termination method of eyelet and contact material of gold-plated phosphor bronze guarantee excellent conductivity and durability. With 26 positions and a pitch of 2.54mm, it enables precise connections. The full bellow contact type and straight orientation further enhance its functionality. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Whether in industrial machinery or telecommunications equipment, the EMC13DTEH ensures seamless connectivity, meeting the highest standards of performance and reliability.