EMC13DTEN

Heilind Number:SULEMC13DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTEN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTEN

Detailed Description

Introducing the EMC13DTEN, a high-performance female board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. With a compact yet durable construction, this connector features two rows and a total of 26 positions, each meticulously engineered for precision and reliability. The termination method utilizes eyelets, ensuring secure and efficient contact. Crafted from PBT and phosphor bronze with gold plating, it guarantees excellent conductivity and corrosion resistance, even in harsh environments. Operating at a maximum voltage of 700 VAC and with an amperage of 3A, it meets stringent power requirements. The full bellow contact type and straight orientation further enhance its functionality. With a tail length of 6.99mm and a low-profile design, it offers versatility in installation. Suitable for a wide range of industries, from telecommunications to aerospace, this connector is a standout choice for professionals seeking top-tier performance. Experience seamless connectivity with the EMC13DTEN.