EMC13DTKD-S288

Heilind Number:SULEMC13DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTKD-S288

Detailed Description

Introducing the EMC13DTKD-S288, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with a durable blend of PBT and phosphor bronze, this connector offers exceptional reliability and longevity. The female gender, two rows, and clearance hole mount type make it versatile for various setups. Featuring a contact material of phosphor bronze with gold plating, it ensures optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent electrical requirements. The loop bellow contact type and straddle orientation further enhance its functionality. With 26 positions and a tail length of 4.45mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring at 15.49mm in height and 9.4mm in width, it offers a compact yet robust solution. Gold termination plating guarantees secure connections. Classified under hi-rel connectors, the EMC13DTKDS288 is the pinnacle of performance and durability in the world of PCB connectors.