| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DTKD |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DTKD |
EMC13DTKD
| Heilind Number: | SULEMC13DTKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DTKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC13DTKD, a high-performance board-to-board PCB connector designed for superior connectivity in demanding environments. Featuring two rows of 26 female contacts with a pitch of 2.54mm, this connector ensures secure and efficient data transfer. Crafted from durable PBT and Phosphor Bronze with Gold plating, it guarantees reliable conductivity even at a voltage of 700VAC. The Thru-Hole termination method and Clearance Hole mount type offer easy installation on PCBs. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. The straight orientation and loop bellow contact type further enhance its versatility. Compact yet robust, the EMC13DTKD is a must-have for any project requiring high-speed and high-reliability connections.

