EMC13DTKI

Heilind Number:SULEMC13DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTKI
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:26
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTKI

Detailed Description

The EMC13DTKI is a high-performance board-to-board connector designed for demanding applications. Featuring two rows of 26 female contacts with a pitch of 2.54mm, this connector ensures secure and reliable connections. The contact material is Phosphor Bronze with Gold plating, offering excellent conductivity and corrosion resistance. With a current rating of 3A and a voltage rating of 700VAC, it meets the requirements of various electronic systems. The straight orientation and threaded mount type make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, saves space on the PCB. Whether used in aerospace, defense, or industrial applications, the EMC13DTKI guarantees high reliability and performance.