| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DTKN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 26 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DTKN |
EMC13DTKN
| Heilind Number: | SULEMC13DTKN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DTKN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC13DTKN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a voltage rating of 700 VAC and an amperage of 3 A, this connector ensures reliable power transmission. Featuring two rows of 26 female contacts, made of durable phosphor bronze with gold plating, it guarantees excellent signal integrity. The straight orientation and loop bellow contact type offer secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for industrial applications. Its compact design, with a connector height of only .61 inches and a width of 9.4 mm, makes it suitable for space-constrained PCB layouts. Trust the EMC13DTKN for efficient and durable board-to-board connectivity.

