EMC13DTKT-S288

Heilind Number:SULEMC13DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:26
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTKT-S288

Detailed Description

Introducing the EMC13DTKT-S288, a high-performance board-to-board PCB connector perfect for demanding applications. This connector features PBT and Phosphor Bronze construction, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capability, it guarantees efficient power transmission. The female gender, two rows, and loop bellow contact type offer versatile connectivity options. Gold-plated contacts and threaded mount type with card extender termination method ensure secure and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. With 26 positions and 2.54mm pitch, it provides ample connectivity in compact spaces. The EMC13DTKTS288 is RoHS compliant and ideal for use in telecommunications, aerospace, and industrial applications. Upgrade your connectivity with this top-of-the-line connector.