EMC13DTMD

Heilind Number:SULEMC13DTMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTMD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DTMD

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC13DTMD, designed for high-performance electronic applications. This female connector, featuring two rows of 26 contact positions with a 2.54mm pitch, ensures secure and reliable connectivity. Constructed with durable phosphor bronze contacts plated with gold, it offers excellent conductivity and corrosion resistance. The right-angle orientation and clearance hole mount type make it ideal for space-saving installations. With a voltage rating of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. Operating within a wide temperature range of -65 to 125°C, it guarantees stable performance in diverse environments. The loop bellow contact design and gold termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet robust, meeting the demands of modern electronic devices. Whether used in telecommunications, aerospace, or industrial equipment, the EMC13DTMD ensures seamless connectivity, making it a reliable choice for your PCB assembly needs.