EMC13DTMH-S189

Heilind Number:SULEMC13DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTMH-S189

Detailed Description

Introducing the EMC13DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. This female connector, featuring two rows with a total of 26 positions, boasts a rugged construction with a clearance hole mount type for secure installation. Engineered for reliability, it offers a current rating of 3A and a voltage rating of 700VAC, making it suitable for a wide range of power and signal transmission tasks. The contact material is phosphor bronze with gold plating, ensuring excellent conductivity and corrosion resistance. With a pitch of 2.54mm and a right-angle orientation, it allows for efficient PCB connections in tight spaces. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environmental conditions. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the EMC13DTMH-S189 for seamless and dependable board-to-board connectivity in your projects.