EMC13DTMH

Heilind Number:SULEMC13DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:26
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:26
SKU:SULEMC13DTMH

Detailed Description

Featuring PBT and Phosphor Bronze construction, the SKU EMC13DTMH connector boasts a durable design suitable for high-performance applications. With a contact material of Phosphor Bronze and Gold plating, it ensures reliable conductivity. This female connector offers 26 positions across 2 rows, with a 2.54mm pitch and a voltage rating of 700 VAC. The termination method is through-hole, with a clearance hole mount type for easy installation. Operating in temperatures ranging from -65 to 125°C, it guarantees functionality in various environments. Its right-angle orientation and loop bellow contact type further enhance its versatility. With a tail length of 6.35mm and a low connector height of 15.49mm, it provides efficient PCB connectivity without compromising space. Trust in the EMC13DTMH for seamless board-to-board and card edge connections in your projects.