| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC13DTMI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 26 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 26 |
| Tail Length: | .25 in, 6.35 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC13DTMI |
EMC13DTMI
| Heilind Number: | SULEMC13DTMI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC13DTMI |
| ECAD Model: |
Specifications
Detailed Description
The EMC13DTMI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in extreme environments. With a voltage rating of 700 VAC and an amperage of 3 A, it is suitable for power and signal transmission. The gold-plated contacts offer superior conductivity and corrosion resistance. Its right-angle orientation and threaded mount type provide secure and space-saving installation. With 26 positions and a pitch of 2.54 mm, it allows for versatile connectivity options. Operating in a wide temperature range from -65 to 125 °C, the EMC13DTMI connector is ideal for aerospace, defense, and industrial applications.

