EMC13DTMN

Heilind Number:SULEMC13DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTMN
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTMN

Detailed Description

Introducing the EMC13DTMN, a high-performance board-to-board PCB connector designed for seamless and reliable connectivity in electronic applications. Crafted with precision, this dual-row female connector features PBT housing and phosphor bronze contacts plated with gold, ensuring excellent conductivity and durability. With an amperage rating of 3A and a maximum voltage of 700VAC, it meets the demands of power and signal transmission. The right-angle orientation and loop bellow contact type offer efficient mating in tight spaces. Boasting 26 positions and a 2.54mm pitch, it accommodates multiple connections with ease. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The connector, with a tail length of 6.35mm, requires no mounting, simplifying installation on PCBs. Trust the EMC13DTMN for high-reliability interconnect solutions in your electronic designs.