EMC13DTMS-S189

Heilind Number:SULEMC13DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC13DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC13DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:26
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:26
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC13DTMS-S189

Detailed Description

Introducing the EMC13DTMS-S189, a high-performance board-to-board PCB connector designed for seamless power and data transmission in demanding applications. Featuring a durable construction of PBT and phosphor bronze with gold plating, this connector ensures reliable conductivity and longevity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of industrial and commercial systems. The right-angle orientation and side-hole mount type offer versatile installation options, while the loop bellow contact type guarantees secure connections. With 26 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for even the harshest environments. Trust the EMC13DTMS-S189 for superior performance in your connectivity solutions.